
3150834 | |
|---|---|
DigiKey Part Number | 2337-3150834-ND |
Manufacturer | |
Manufacturer Product Number | 3150834 |
Description | CABLE 8COND 22AWG TAN SHD 1=1FT |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Tan 22 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | - | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 70°C | |
Usage | Control, Signal | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.09000 | $4.09 |
| 50 | $3.84000 | $192.00 |
| 100 | $3.61000 | $361.00 |
| 250 | $3.40000 | $850.00 |
| 500 | $3.18000 | $1,590.00 |
| 1,000 | $3.00000 | $3,000.00 |





