
3150280 | |
|---|---|
DigiKey Part Number | 2337-3150280-ND |
Manufacturer | |
Manufacturer Product Number | 3150280 |
Description | CABLE 2COND 18AWG GRY SHLD 1=1FT |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Tan 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | - | |
Features | Flame Retardant | |
Operating Temperature | -30°C ~ 70°C | |
Usage | Control, Signal | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 50 | $2.43000 | $121.50 |
| 100 | $2.29000 | $229.00 |
| 250 | $2.22000 | $555.00 |
| 500 | $2.09000 | $1,045.00 |
| 1,000 | $1.97000 | $1,970.00 |


