
16314631 | |
|---|---|
DigiKey Part Number | 2337-16314631-ND |
Manufacturer | |
Manufacturer Product Number | 16314631 |
Description | CABLE CAT6A 8COND 26AWG GR 1=1FT |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Green | |
Ratings | UL Style 21618 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -90°C ~ 180°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.40000 | $16.40 |
| 25 | $13.03000 | $325.75 |
| 100 | $12.78000 | $1,278.00 |
| 250 | $12.14000 | $3,035.00 |
| 500 | $11.45000 | $5,725.00 |
| 1,000 | $10.79000 | $10,790.00 |







