
1271605 | |
|---|---|
DigiKey Part Number | 2337-1271605-ND |
Manufacturer | |
Manufacturer Product Number | 1271605 |
Description | CABLE 5COND 16 AWG BROWN 1=1FT |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Brown 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 27/30; 29/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Brown | |
Ratings | UL Style 4535 | |
Features | High Temperature | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Silicone | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.66000 | $7.66 |
| 25 | $6.88000 | $172.00 |
| 100 | $6.69000 | $669.00 |
| 250 | $6.27000 | $1,567.50 |
| 500 | $5.90000 | $2,950.00 |
| 1,000 | $5.55000 | $5,550.00 |








