BC856B,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 33,476
Unit Price: $0.19000
Datasheet

Direct


Diodes Incorporated
In Stock: 17,577
Unit Price: $0.19000
Datasheet

Direct


onsemi
In Stock: 4,361
Unit Price: $0.12000
Datasheet

Direct


onsemi
In Stock: 4
Unit Price: $0.19000
Datasheet

Direct


onsemi
In Stock: 2,091
Unit Price: $0.31000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,880
Unit Price: $0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 159,109
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 18,710
Unit Price: $0.12000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,872
Unit Price: $0.16000
Datasheet

Similar


Panjit International Inc.
In Stock: 10,450
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 33,289
Unit Price: $0.18000
Datasheet

Similar


onsemi
In Stock: 18,529
Unit Price: $0.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 34,812
Unit Price: $0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: $0.46000
Datasheet
BC817-25,235
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856B,235

DigiKey Part Number
2156-BC856B,235-1727-ND
Manufacturer
Manufacturer Product Number
BC856B,235
Description
TRANS PNP 65V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.