
RER02P5AX | |
|---|---|
DigiKey Part Number | 4758-RER02P5AX-ND |
Manufacturer | |
Manufacturer Product Number | RER02P5AX |
Description | 20A DC Contactor, 1000V, Chassis |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 20 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rincon Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Fully | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.8 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Power | 3W | |
Coil Resistance | 48Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.60000 | $48.60 |
| 5 | $47.20000 | $236.00 |
| 15 | $46.30000 | $694.50 |








