
REC10B1AX | |
|---|---|
DigiKey Part Number | 4758-REC10B1AX-ND |
Manufacturer | |
Manufacturer Product Number | REC10B1AX |
Description | 100A DC Contactor, 1000V, Bottom |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rincon Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 0.8 VDC | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 0.46 A | |
Coil Power | 5.5W | |
Coil Resistance | 26Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.40000 | $59.40 |
| 5 | $58.90000 | $294.50 |
| 30 | $58.40000 | $1,752.00 |











