
RSA3030N | |
|---|---|
DigiKey Part Number | 2211-RSA3030N-ND |
Manufacturer | |
Manufacturer Product Number | RSA3030N |
Description | Engineers integrating WiFi, Blue |
Customer Reference | |
Detailed Description | 9kHz ~ 3GHz Bench Spectrum Analyzer +30dBm Hold, Max, Min, Ave, USB Port AC Adapter, Antenna, Cable, Software |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Style | Bench | |
Frequency Range | 9kHz ~ 3GHz | |
Amplitude (Level) Range | +30dBm | |
Features | Hold, Max, Min, Ave, USB Port | |
Includes | AC Adapter, Antenna, Cable, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,999.00000 | $3,999.00 |


