
MSO5104 | |
|---|---|
DigiKey Part Number | 2211-MSO5104-ND |
Manufacturer | |
Manufacturer Product Number | MSO5104 |
Description | OSCILLOSCOPE 100MHZ DIG WITH 4CH |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, HDMI, USB Interface LCD - Color (Touch) Display 4 Analog Channel CAT I 300V Record, Playback, Save |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, GPIB, HDMI, USB | |
Memory Size | 200Mpts | |
Function | Record, Playback, Save | |
Probe Type | Passive 1:1 (4) | |
Sampling Rate (Per Second) | 8G | |
Input Impedance | 1M | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | CAT I 300V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Passive Probes, Power Cord, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,099.00000 | $1,099.00 |








