
DP822A | |
|---|---|
DigiKey Part Number | 2211-DP822A-ND |
Manufacturer | |
Manufacturer Product Number | DP822A |
Description | Power supply with independent 60 |
Customer Reference | |
Detailed Description | 0 ~ 5V, 0 ~ 20V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A, 0 ~ 16A Output 180W Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 230VAC | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 5V, 0 ~ 20V | |
Current - Output | 0 ~ 5A, 0 ~ 16A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 16.457" L x 9.409" W x 6.181" H (418.00mm x 239.00mm x 157.00mm) | |
Features | - | |
Power (Watts) | 180W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 25mV; 0.2% + 10mA | |
Voltage Regulation - Line | 0.01% + 2mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.01% + 250mA | |
Current Regulation - Load | 0.01% + 250mA | |
Ripple | 0.35mV rms, 2mV p-p | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $829.00000 | $829.00 |





