
DHO1204 | |
|---|---|
DigiKey Part Number | 2211-DHO1204-ND |
Manufacturer | |
Manufacturer Product Number | DHO1204 |
Description | High Resolution 4 Channel, 200 M |
Customer Reference | |
Detailed Description | 200 MHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 4 Analog Channel CAT I 300V Record, Playback |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 200 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | RS232, USB | |
Memory Size | 100Mpts | |
Function | Record, Playback | |
Probe Type | Passive (2) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M - 19pF | |
Rise Time (Typ) | 1.75 ns | |
Voltage - Input (Max) | CAT I 300V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Adapter, Cable, Manual, Software, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,104.15000 | $1,104.15 |







