
FSMD075-33R | |
|---|---|
DigiKey Part Number | 3451-FSMD075-33RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSMD075-33R |
Description | RESETTABLE FUSE - SMD, 1812 SIZE |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFE/Fuzetec | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.25000 | $12.50 |
| 100 | $0.19000 | $19.00 |
| 250 | $0.17000 | $42.50 |
| 500 | $0.15000 | $75.00 |
| 1,000 | $0.13000 | $130.00 |
| 1,500 | $0.09000 | $135.00 |







