FSMD005-1206-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSMD005-1206-R

DigiKey Part Number
3451-FSMD005-1206-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSMD005-1206-R
Description
RESETTABLE FUSE - SMD, 1206 SIZE
Customer Reference
Detailed Description
PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RFE/Fuzetec
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Voltage - Max
60V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
150 mA
Current - Max
100 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
3.6 Ohms
Resistance - Post Trip (R1) (Max)
50 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,850
MARKETPLACE PRODUCT
Will ship in approximately 2 days from RFE/Fuzetec/RFE International Inc.
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$0.18000$9.00
100$0.15000$15.00
250$0.13000$32.50
500$0.12000$60.00
1,000$0.11000$110.00
3,000$0.09000$270.00