
CBL-CU240-2000 | |
|---|---|
DigiKey Part Number | 2737-CBL-CU240-2000-ND |
Manufacturer | |
Manufacturer Product Number | CBL-CU240-2000 |
Description | CABLE COAXIAL 2000' |
Customer Reference | |
Detailed Description | Coaxial Cable 2000.0' (609.60m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Industries | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 2000.0' (609.60m) | |
Jacket Color | Black | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
VoP, Velocity of Propagation | 83.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,920.00000 | $1,920.00 |


















