CBL-CU195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-CU195-500

DigiKey Part Number
2737-CBL-CU195-500-ND
Manufacturer
Manufacturer Product Number
CBL-CU195-500
Description
CABLE COAXIAL 500'
Customer Reference
Detailed Description
Coaxial Cable 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Industries
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.110" (2.79mm)
VoP, Velocity of Propagation
83.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 2 days from RF Industries
FREE SHIPPING on orders of $50.00 or more for products shipped by RF Industries
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$448.00000$448.00
Alternate Length
CABLE COAXIAL
In-Stock: 50000
Unit Price: $1.00000
CABLE COAXIAL 1000'
In-Stock: 25
Unit Price: $863.00000
CABLE COAXIAL 2000'
In-Stock: 25
Unit Price: $1,696.00000