
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REYAX | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Sensitivity | -167dBm | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GPS | |
Applications | GPS/GNSS Receiver | |
Voltage - Supply | 2.5V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.90000 | $10.90 |
| 10 | $10.40000 | $104.00 |
| 30 | $10.00000 | $300.00 |
| 100 | $9.80000 | $980.00 |



