REN-CR2025.TSCN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2025

DigiKey Part Number
2984-RENATACR2025(TS-1)-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
CR2025
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.10" H (20.0mm x 2.5mm)
Termination Style
Requires Holder
Discharge Rate
3mA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.

Other Suppliers on DigiKey

3,300In Stock
Ships from Battery Alliance