
CR1025 | |
|---|---|
DigiKey Part Number | 2984-CR1025-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | CR1025 |
Description | BATTERY LITHIUM 3V COIN 10MM |
Customer Reference | |
Detailed Description | Coin, 10.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.39" Dia x 0.10" H (10.0mm x 2.5mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 400µA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.10000 | $330.00 |
| 600 | $1.07000 | $642.00 |
| 1,200 | $1.04000 | $1,248.00 |
| 2,400 | $1.00000 | $2,400.00 |
| 4,800 | $0.97000 | $4,656.00 |
| 9,600 | $0.95000 | $9,120.00 |









