
SEOOW1403-50 | |
|---|---|
DigiKey Part Number | 2328-SEOOW1403-50-ND |
Manufacturer | |
Manufacturer Product Number | SEOOW1403-50 |
Description | PORTABLE CORD 3COND 14AWG 50' |
Customer Reference | |
Detailed Description | 3 Conductor Portable Cord Cable Black 14 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.525" (13.34mm) | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | UL Style SEOOW | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Water Resistant | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | Portable Power Tools and Equipment | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Spool Size | 50.00' (15.24m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.57000 | $163.57 |



