
CMG2004-50 | |
|---|---|
DigiKey Part Number | 2328-CMG2004-50-ND |
Manufacturer | |
Manufacturer Product Number | CMG2004-50 |
Description | CABLE 4COND 20AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | CSA, NEC, UL Styles 2464/2576 | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.53000 | $96.53 |



