
36SS316L25 | |
|---|---|
DigiKey Part Number | 2328-36SS316L25-ND |
Manufacturer | |
Manufacturer Product Number | 36SS316L25 |
Description | HOOK-UP 36AWG 25' |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Operating Temperature | 925°C | |
Jacket Color | - | |
Ratings | - | |
Features | Corrosion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.20000 | $15.20 |



