
34SNSP.25 | |
|---|---|
DigiKey Part Number | 2328-34SNSP.25-ND |
Manufacturer | |
Manufacturer Product Number | 34SNSP.25 |
Description | 34SNSP.25 34 AWG MAGNET WIRE, EN |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 34 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | - | |
Length - Approximate | 2022.0' (616m) | |
Ratings | MW 79-C | |
Weight | 0.25 lbs (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.71000 | $17.71 |




