
20PTFESTRWHI100 | |
|---|---|
DigiKey Part Number | 2328-20PTFESTRWHI100-ND |
Manufacturer | |
Manufacturer Product Number | 20PTFESTRWHI100 |
Description | HOOK-UP STRND 20AWG WHITE 100' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.33000 | $85.33 |



