
CP-09 | |
|---|---|
DigiKey Part Number | 2867-CP-09-ND |
Manufacturer | |
Manufacturer Product Number | CP-09 |
Description | AC CURRENT ADAPTER, 200A |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V Measures AC Current to 200A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC Current to 200A | |
Ratings | CAT II 600V, CAT III 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.00000 | $25.00 |





