


RH1041OR-MFPGNL | |
|---|---|
DigiKey Part Number | 2326-RH1041OR-MFPGNL-ND |
Manufacturer | |
Manufacturer Product Number | RH1041OR-MFPGNL |
Description | RCA JACK |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone, 3.20mm ID, 9mm OD (RCA) Phono (RCA) Jack, Dual Mono Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack, Dual | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.098" (2.50mm), 0.126" (3.20mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Shielding | Shielded | |
Features | - | |
Insulation Color | Orange | |
Operating Temperature | -40°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Gold | |
Includes | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $0.77000 | $231.00 |
| 600 | $0.67000 | $402.00 |
| 1,500 | $0.60000 | $900.00 |
| 3,000 | $0.49000 | $1,470.00 |





