


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RDI, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.083" (2.10mm ID), 0.220" (5.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder, Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.307" (7.80mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | M8x0.75 | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.77000 | $442.50 |
| 1,500 | $1.57000 | $2,355.00 |
| 2,500 | $1.42000 | $3,550.00 |
| 5,000 | $1.29000 | $6,450.00 |


