


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RDI, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 12µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 275mOhm | |
Q @ Freq | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 0.79" L x 0.79" W x 0.04" H (20.0mm x 20.0mm x 1.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | $0.81000 | $116.64 |
| 288 | $0.70000 | $201.60 |
| 576 | $0.61000 | $351.36 |
| 1,584 | $0.54000 | $855.36 |
| 2,592 | $0.49000 | $1,270.08 |
| 4,032 | $0.44000 | $1,774.08 |








