
8003 | |
|---|---|
DigiKey Part Number | 469-8003-ND |
Manufacturer | |
Manufacturer Product Number | 8003 |
Description | MAGNET 0.125"DX0.125"H CYL 1=1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.125" Dia x 0.125" H (3.18mm x 3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 5769G | |
Size | 0.125" Dia x 0.125" H (3.18mm x 3.18mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 5 | $0.18400 | $0.92 |
| 10 | $0.17400 | $1.74 |
| 25 | $0.16080 | $4.02 |
| 50 | $0.15220 | $7.61 |
| 100 | $0.14420 | $14.42 |
| 500 | $0.12826 | $64.13 |
| 1,000 | $0.12236 | $122.36 |
| 5,000 | $0.11052 | $552.60 |






