Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NPC-6301 | |
|---|---|
DigiKey Part Number | 2229-NPC-6301-ND |
Manufacturer | |
Manufacturer Product Number | NPC-6301 |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |








