Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NPC-6100 | |
|---|---|
DigiKey Part Number | 2229-NPC-6100-ND |
Manufacturer | |
Manufacturer Product Number | NPC-6100 |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |





