
WR1921-12-02 | |
|---|---|
DigiKey Part Number | 2215-WR1921-12-02-ND |
Manufacturer | |
Manufacturer Product Number | WR1921-12-02 |
Description | WALL RACK 12 UNIT 2' X 18"-26"D |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | - | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.81000 | $114.81 |


