
WM2019-14-02 | |
|---|---|
DigiKey Part Number | 2215-WM2019-14-02-ND |
Manufacturer | |
Manufacturer Product Number | WM2019-14-02 |
Description | WALL ENCLOSURE FRONT/SIDE ACCESS |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 20.000" L x 21.000" W x 28.000" H (508.00mm x 533.40mm x 711.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 14U | |
Dimensions - Panel | 19.000" L x 16.000" W x 24.500" H (406.40mm x 482.60mm x 622.30mm) | |
Dimensions - Overall | 20.000" L x 21.000" W x 28.000" H (508.00mm x 533.40mm x 711.20mm) | |
Door | Acrylic | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $428.47000 | $428.47 |


