
HT6019-30-02 | |
|---|---|
DigiKey Part Number | 2215-HT6019-30-02-ND |
Manufacturer | |
Manufacturer Product Number | HT6019-30-02 |
Description | HOME THEATRE RACK W/ SHELVES 30 |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.000" L x 22.500" W x 61.000" H (609.60mm x 571.50mm x 1549.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 30U | |
Dimensions - Panel | 22.000" L x 18.000" W x 52.500" H (558.80mm x 457.20mm x 1333.50mm) | |
Dimensions - Overall | 24.000" L x 22.500" W x 61.000" H (609.60mm x 571.50mm x 1549.40mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Stainless Steel | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $848.11000 | $848.11 |



