M-1024-4-A-A-E-B-A-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-0512-0-A-A-L-A-A-A

DigiKey Part Number
5322-M-0512-0-A-A-L-A-A-A-ND
Manufacturer
Manufacturer Product Number
M-0512-0-A-A-L-A-A-A
Description
ENC INCREMTL QUAD USR SELCT CONN
Customer Reference
Detailed Description
Rotary Encoder Incremental 512 Quadrature Line Driver with Index (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quantum Devices
Series
Packaging
Tray
Part Status
Active
Encoder Type
Incremental
Output Type
Quadrature Line Driver with Index (Incremental)
Pulses per Revolution
512
Voltage - Supply
5V
Actuator Type
1/4" Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
User Selectable
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Quantum Devices
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$43.12000$43.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.