
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QSI Laser | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V | |
Current Rating (Amps) | 90mA | |
Power (Watts) | 50mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $15.00000 | $75.00 |
| 10 | $11.85000 | $118.50 |
| 50 | $10.80000 | $540.00 |
| 100 | $10.05000 | $1,005.00 |
| 500 | $9.00000 | $4,500.00 |
| 1,000 | $8.25000 | $8,250.00 |










