ZCPUBF015920013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCPUBF015920043

DigiKey Part Number
3505-ZCPUBF015920043-ND
Manufacturer
JYH Eng Technology Co
Manufacturer Product Number
ZCPUBF015920043
Description
Cat.6A CM PVC, U/UTP Stranded, 2
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JYH Eng Technology Co
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.00' (1.22m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from PT Speed
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.