
MI-S6N-0.25-28PVC-F-SB | |
|---|---|
DigiKey Part Number | 3505-MI-S6N-0.25-28PVC-F-SB-ND |
Manufacturer | |
Manufacturer Product Number | MI-S6N-0.25-28PVC-F-SB |
Description | THIN CAT6 28AWG FUTP 0.25 GN |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.25' (76.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.25' (76.2mm) | |
Shielding | Shielded | |
Color | Green | |
Features | 28AWG, OD4.0mm, Bend Radius 12.5mm, Mini Plug 13mm, FUTP, UltraSoft | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $7.54000 | $37.70 |
| 10 | $7.32000 | $73.20 |
| 20 | $7.16000 | $143.20 |
| 40 | $6.93000 | $277.20 |
| 100 | $6.63000 | $663.00 |







