
MF-C6T-01.5-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MF-C6T-01.5-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MF-C6T-01.5-28LSZH-F |
Description | CABLE MOD 8P8C JACK TO PLUG 1.5' |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.50' (457.2mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | 28AWG, OD 3.8mm, Bend Radius 15.2mm | |
Style | Cat6, LSZH Environmental | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $10.89000 | $54.45 |
| 10 | $10.56300 | $105.63 |
| 20 | $10.34550 | $206.91 |
| 40 | $10.01875 | $400.75 |



