
DCDC214-002 | |
|---|---|
DigiKey Part Number | 3012-DCDC214-002-ND |
Manufacturer | |
Manufacturer Product Number | DCDC214-002 |
Description | XFMR DC/DC CONV 915UH CHAS MT |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 3000V Isolation 100kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Premo S.L. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 376 ~ 820V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | 915µH | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.559" L x 2.016" W (65.00mm x 51.20mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.00000 | $65.00 |





