
PWH-A42N1403 | |
|---|---|
DigiKey Part Number | 3167-PWH-A42N1403-ND |
Manufacturer | |
Manufacturer Product Number | PWH-A42N1403 |
Description | BATTERY PACK LI-ION 15V |
Customer Reference | |
Detailed Description | 15 V Lithium-Ion Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 5.8Ah | |
Structure | - | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.99000 | $52.99 |
| 2 | $51.00000 | $102.00 |



