PS-1220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-1220

DigiKey Part Number
3414-PS-1220-ND
Manufacturer
Powersonic
Manufacturer Product Number
PS-1220
Description
BATTERY LEAD ACID 12V 2.5AH 12V
Customer Reference
Detailed Description
12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.5Ah
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
7.01" L x 1.38" W x 2.40" H (178.0mm x 35.0mm x 61.0mm)
Termination Style
Spade, .187" and .250" (4.7mm and 6.3mm)
Discharge Rate
20Hrs
Shelf Life
-
Standard Charge Current
125mA
Standard Charge Time
20Hrs
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.