
FC4016D | |
|---|---|
DigiKey Part Number | 2403-FC4016D-ND |
Manufacturer | Positronic |
Manufacturer Product Number | FC4016D |
Description | CON F SIZE 8 CRIMP POWER |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 8 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $5.28000 | $52.80 |
| 25 | $5.27000 | $131.75 |
| 50 | $5.03000 | $251.50 |
| 100 | $4.80000 | $480.00 |



