
PGS1004 | |
|---|---|
DigiKey Part Number | 3567-PGS1004-ND |
Manufacturer | |
Manufacturer Product Number | PGS1004 |
Description | MEMS HYDROGEN SENSOR |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Posifa Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | ±6% | |
Output | I2C | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.00000 | $45.00 |
| 10 | $40.00000 | $400.00 |
| 100 | $35.00000 | $3,500.00 |




