0721248989291
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0721248989291

DigiKey Part Number
5698-0721248989291-ND
Manufacturer
Manufacturer Product Number
0721248989291
Description
HOOK-UP 22 AWG STRAND 6x23FT
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Multiple 600V
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Material
Jacket (Insulation) Material
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Features
Abrasion Resistant, Chemical Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Plusivo
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.95000$12.95
3$12.45000$37.35
5$11.99000$59.95