
POE-162S | |
|---|---|
DigiKey Part Number | 5270-POE-162S-ND |
Manufacturer | Planet |
Manufacturer Product Number | POE-162S |
Description | IEEE 802.3at Gigabit PoE+ Splitt |
Customer Reference | |
Detailed Description | 12V, 24V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 52 ~ 56V | |
Number of Ports | 1 | |
Voltage - Output | 12V, 24V | |
Power (Watts) - Per Port | - | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 3.74" L x 2.76" W x 0.98" H (95.0mm x 70.0mm x 25.0mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.20000 | $46.20 |


