
IPOE-175S | |
|---|---|
DigiKey Part Number | 5270-IPOE-175S-ND |
Manufacturer | Planet |
Manufacturer Product Number | IPOE-175S |
Description | Industrial 802.3bt PoE++ Splitte |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 56 ~ 44V | |
Number of Ports | 1 | |
Voltage - Output | 12V | |
Current - Output | 2.5 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3at, IEEE802.3bt | |
Data Rate | 10/100/1000 Mbps | |
Features | IP67 | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Wall Mount | |
Size / Dimension | 5.91" L x 1.72" W x 2.87" H (150.0mm x 43.8mm x 72.9mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | Terminal Block (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.00000 | $173.00 |




