IGS-500T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGS-500T

DigiKey Part Number
2996-IGS-500T-ND
Manufacturer
Planet
Manufacturer Product Number
IGS-500T
Description
IP30 COMPACT SIZE 5-PORT 10/100/
Customer Reference
Detailed Description
Network Switch 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Planet
Series
-
Packaging
Box
Part Status
Active
Type
Switch
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ-45
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$107.80000$107.80