
PTS-D-012 | |
|---|---|
DigiKey Part Number | 4235-PTS-D-012-ND |
Manufacturer | |
Manufacturer Product Number | PTS-D-012 |
Description | SENSOR DIGITAL DS18B20 PROBE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -55°C ~ 125°C 12 b |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Digital Output | |
Accuracy - Highest (Lowest) | ±0.4°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe |











