
2702886 | |
|---|---|
DigiKey Part Number | 277-18452-ND |
Manufacturer | |
Manufacturer Product Number | 2702886 |
Description | INDUSTRIAL VPN EURO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4G EDGE, GPRS, GSM, HSPA, LTE, UMTS Gateway Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EDGE, GPRS, GSM, HSPA, LTE, UMTS | |
Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $805.74000 | $805.74 |


