
1100967 | |
|---|---|
DigiKey Part Number | 277-1100967-ND |
Manufacturer | |
Manufacturer Product Number | 1100967 |
Description | VIP-2/SC/D37SUB/M/ET200SP-HA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1100967 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 37 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 70°C | |
Length | 1.776" (45.10mm) | |
Width | 3.976" (100.99mm) | |
Wire Gauge | 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.67000 | $88.67 |


